4-position, 2-row vertical header with male pin contacts. Features brass contacts with tin plating, a 4.2mm pitch, and 0.165-inch row spacing. Rated for 600V AC/DC and 13A current, with a maximum operating temperature of 105°C. Housing is natural colored, UL94 V-0 flammability rated, low halogen, and lead-free. Through-hole mounting with solder termination.
Molex 15-24-6046 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42440 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-6046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
