Rectangular connector, male gender, featuring 4 contacts arranged in 2 rows with a 4.2mm pitch and 5.5mm row spacing. This through-hole mount header offers a 13A current rating and a 600V voltage rating, with brass contacts plated in tin. Operating temperature range is -40°C to 105°C, and the component is RoHS compliant with low halogen content.
Molex 15-24-6047 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 760 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 42440 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-6047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
