
24-position, 2-row rectangular power connector with straight, through-hole mounting. Features brass contacts with tin plating, rated for 13A current and 600V voltage. Operates within a -40°C to 105°C temperature range. Housing is natural colored, with white receptacles.
Molex 15-24-6242 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Depth | 15mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 14.1mm |
| Housing Color | Natural |
| Length | 59.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 42440 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-6242 to view detailed technical specifications.
No datasheet is available for this part.
