PCB mount header connector featuring 4 female socket contacts with a 4.2mm pitch and 0.165-inch row spacing. This straight, through-hole mounted component offers a current rating of 8A and a voltage rating of 600V, with a maximum operating temperature of 105°C. Constructed with brass contacts and tin plating, it is RoHS compliant.
Molex 15-24-7041 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 8A |
| Depth | 9.6mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 13.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42385 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-7041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.