Rectangular power connector featuring 10 female socket contacts made of brass with tin plating. This through-hole mount receptacle offers a 7A current rating and a 600V voltage rating, operating between -40°C and 105°C. With a 4.2mm pitch and two rows, it provides 10 positions in a straight orientation.
Molex 15-24-7101 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Depth | 9.6mm |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1440 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | 42385 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-7101 to view detailed technical specifications.
No datasheet is available for this part.