Molex 15-24-7107 technical specifications.
| Terminal Pitch (mm) | 4.2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Depth (mm) | 9.6 |
| Product Height (mm) | 11.34 |
| Product Weight (g) | 2.079 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Max Current Rating | 9/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Mini-Fit® BMI |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 15-24-7107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.