
Rectangular power connector featuring 14 female socket contacts made of brass with tin/copper plating. This through-hole mount receptacle offers a straight orientation and a 4.2mm pitch, with a row spacing of 0.165 inches. It operates within a temperature range of -40°C to 105°C, supporting a maximum voltage rating of 600.6kV DC and 600V AC. The connector has a current rating of 9A, with a maximum current rating of 4A, and is housed in natural colored plastic.
Molex 15-24-7141 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Female Socket |
| Current Rating | 9A |
| Depth | 9.6mm |
| Gender | Male |
| Height | 10.79mm |
| Housing Color | Natural |
| Length | 34.6mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42385 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-7141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.