This 4-position right angle rectangular connector features a contact material of brass with gold plating, and is rated for 13A of current and 600V of voltage. It is packaged in a tray with 880 pieces and has a pitch of 4.2mm and row spacing of 5.5mm. The connector is RoHS compliant and has a low halogen content, but is not glow wire compliant.
Molex 15-24-9043 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 880 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 42404 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-9043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
