
6-circuit, 2-row, right-angle female connector with a 4.2mm pitch and 5.5mm row spacing. Features brass contacts with gold plating, rated for 13A and 600V AC/DC. Operates within a -40°C to 105°C temperature range and is UL94 V-2 flammability rated. Through-hole mounting with solder termination.
Molex 15-24-9063 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 20.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 680 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 42404 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-9063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.