Right-angle header with 10 positions and 10 circuits, featuring a 4.2mm pitch and 5.5mm row spacing. This 2-row connector offers a 13A current rating and 600V voltage rating, with gold-plated brass contacts. Designed for through-hole mounting, it operates within a -40°C to 105°C temperature range and meets UL94 V-0 flammability standards. The component is low halogen and RoHS compliant.
Molex 15-24-9105 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 440 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 42404 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-9105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.