Dual row, right-angle header with 14 positions and 14 circuits, featuring brass contacts with gold plating for reliable connectivity. Designed for through-hole mounting with a 4.2mm pitch and 5.5mm row spacing, this connector offers a 13A current rating and a 600V voltage rating. Constructed with a natural colored, low halogen housing, it operates within a temperature range of -40°C to 105°C and meets UL94 V-2 flammability standards.
Molex 15-24-9143 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 42404 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-9143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.