Rectangular power connector featuring 14 male pin contacts with brass construction and tin plating, rated for 13A current and 600V AC/DC. This right-angle, through-hole mount receptacle has a 4.2mm pitch and 2 rows, with a solder terminal termination. The natural-colored contacts are housed in white polyamide 66, offering a flammability rating of UL94 V-0 and operating temperatures from -40°C to 105°C.
Molex 15-24-9144 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.3mm |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 20.7mm |
| DIN Conformance | No |
| Empty Shell | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| IEC Conformance | No |
| Manufacturer Series | 42404 |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 600V |
| MIL Conformance | No |
| Min Operating Temperature | -40°C |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42404 |
| Shell Material | POLYAMIDE66 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-9144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.