Molex 15-24-9184 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 20.7mm |
| Gender | Male |
| Length | 44.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mini-Fit |
| Termination | Solder |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-9184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.