18-circuit, 2-row, right-angle male header connector with a 4.2mm pitch and 0.165-inch row spacing. Features brass male pin contacts with gold plating, rated for 6A current and 600V AC/DC voltage. Through-hole mount termination with solder connection. Operates within a temperature range of -40°C to 105°C. RoHS compliant with low halogen content.
Molex 15-24-9187 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 6A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42404 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-9187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.