
Rectangular power connector featuring 24 male contacts with brass construction and tin plating. This right-angle, through-hole receptacle offers a 4.2mm pitch and 2-row configuration, supporting 24 positions and 24 circuits. Rated for 600V DC and a maximum current of 11A, it operates within a temperature range of -40°C to 105°C. The natural colored housing is UL94 V-0 flammability rated and low halogen.
Molex 15-24-9244 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 20.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 15mm |
| Housing Color | Natural |
| Length | 57mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ 42404 |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-24-9244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
