
Right-angle, 11-position female connector with a 2.54mm pitch. Features brass contacts with tin plating, rated for 3A and 250V. Housing is green, UL94 V-0 flammability rated, and operates from -40°C to 70°C. Through-hole mounting with solder termination for straight wire/cable types.
Molex 15-25-4111 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.27mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 4850 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 15.2mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-25-4111 to view detailed technical specifications.
No datasheet is available for this part.
