Rectangular connector for wire-to-board applications, featuring 4 positions and 4 circuits. This male header offers a 4.2mm pitch and straight, through-hole mounting with solder termination. It boasts a 600V voltage rating and an 8A current rating, with brass contacts plated in gold. Operating temperature range is -40°C to 105°C, and it is RoHS compliant with low halogen content.
Molex 15-28-6041 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 8A |
| Depth | 15mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 17.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 760 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 42440 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-28-6041 to view detailed technical specifications.
No datasheet is available for this part.