
Dual-row, 6-position male pin header with a 0.1-inch pitch and 0.1-inch row spacing. Features gold-plated bronze contacts for 3A current rating and 250V voltage rating. Through-hole mount termination with solder connection. Black housing, 12.1mm height, 10.5mm length, and 10.7mm width. Lead-free and RoHS compliant.
Molex 15-29-6006 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 12.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 8723 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-29-6006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.