Molex 15-29-6220 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 8723 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-29-6220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.