22-contact, 2-row male header with a 2.54mm pitch, designed for right-angle, through-hole mounting. Features gold-plated bronze male pins with a 3A current rating and 250V voltage rating. Offers a solder termination and a latching mechanism for secure mating. Operating temperature range from -40°C to 105°C, with lead-free and RoHS compliant construction.
Molex 15-29-7022 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 10.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 8724 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-29-7022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
