Molex 15-31-1063 technical specifications.
| Contact Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 4.8mm |
| RoHS Compliant | Yes |
| Series | 5025 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-31-1063 to view detailed technical specifications.
No datasheet is available for this part.