Molex 15-31-1066 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 9A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 6.7mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 6.7056mm |
| Series | STANDARD .093" |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-31-1066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.