Molex 15-31-1092 technical specifications.
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Pitch | 4.8mm |
| Reach SVHC Compliant | Unknown |
| Series | 5025 |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-31-1092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.