Molex 15-38-6051 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Package Quantity | 1050 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70456 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-38-6051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.