Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MOLEX

15-38-8070

Datasheet
FFC & FPC Connectors SL FFC/FPC Opt G Fem 7CKT TIN
Molex

15-38-8070

FFC & FPC Connectors SL FFC/FPC Opt G Fem 7CKT TIN

  1. Connectors & Interconnects
  2. I/O Connectors
  1. Connectors & Interconnects
  2. I/O Connectors

Voltage Rating250V
Current Rating2A
MountingFree Hanging, Cable
Quick Jump:

Technical Specifications

Molex 15-38-8070 technical specifications.

General

Contact Material
Bronze
Contact Plating
Tin
Current Rating
2A
Flammability Rating
UL94 V-0
Gender
Female
Lead Free
Lead Free
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Mount
Free Hanging, Cable
Number of Circuits
7
Number of Contacts
7
Number of Positions
7
Number of Rows
1
Orientation
Straight
Package Quantity
1
Packaging
Rail/Tube
Pitch
2.54mm
RoHS Compliant
Yes
Series
70430
Termination
IDC
Voltage Rating
250V
Wire/Cable Type
Straight

Compliance

RoHS
Compliant

Datasheet

Molex 15-38-8070 Datasheet

Download the complete datasheet for Molex 15-38-8070 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com