Molex 15-38-8149 technical specifications.
| Contact Plating | Tin |
| Current Rating | 2A |
| Gender | Female |
| Number of Circuits | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-38-8149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
