
23-circuit, female, straight FFC/FPC connector with a 2.54mm pitch. Features tin-plated bronze contacts, a 2A current rating, and a 250V voltage rating. Designed for free-hanging mounting with IDC termination, operating between -40°C and 105°C. Housing is black, UL94 V-0 flammability rated, and the component is RoHS compliant.
Molex 15-38-8230 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 58.39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70430 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-38-8230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.