This 5-position IDC connector features a contact material of bronze and a contact plating of tin. It has a current rating of 2A and a voltage rating of 250V. The connector is compliant with ELV standards and has a flammability rating of UL94 V-0. It can operate between -40°C and 105°C and is available in a packaging of 1260 pieces per rail/tube. The connector is RoHS compliant and features a straight wire/cable type.
Molex 15-38-9052 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1260 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70431 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-38-9052 to view detailed technical specifications.
No datasheet is available for this part.