Molex 15-43-6563 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-43-6563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.