Molex 15-43-7570 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 41369 |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-43-7570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.