Unshielded, right-angle modular jack connector featuring 8 positions and 1 port. This female connector utilizes gold-plated bronze contacts for reliable conductivity and offers a 1.5A current rating and 125V voltage rating. Designed for through-hole mounting with solder termination, it operates within a temperature range of -40°C to 80°C and boasts a UL94 V-0 flammability rating. The black housing ensures a durable and aesthetically pleasing integration.
Molex 15-43-8507 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 42118 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-43-8507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.