
Right-angle, through-hole mounted female connector with 6 positions and 6 loaded contacts. Features 2.54mm pitch, gold-plated bronze contacts, and a black housing. Rated for 125V DC, operating between -40°C and 80°C, with UL94 V-0 flammability. Unshielded, lead-free, and RoHS compliant.
Molex 15-43-8566 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.57mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.21mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 41687 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-43-8566 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
