Molex 15-44-3202 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Plating | Tin |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70192 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 15-44-3202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.