
This Molex connector features 20 female sockets with a current rating of 2.5A and a voltage rating of 250V. It is designed for through hole mounting and has a black housing with gold plating. The connector is lead free and RoHS compliant, with a tin plating. It is available in a bulk packaging option.
Molex 15-44-3210 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70192 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-44-3210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.