This Molex C-Grid 70182 connector features 32 female sockets with a 0.1inch pitch and 0.1inch row spacing, suitable for through-hole mounting. It is available in a tray packaging and is compliant with RoHS regulations. The connector has a gold-plated contact and a black color.
Molex 15-44-4116 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70182 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-44-4116 to view detailed technical specifications.
No datasheet is available for this part.