Molex 15-44-4545 technical specifications.
| Number of Positions | 20 |
| Package Quantity | 4320 |
| Pitch | 2.54mm |
| Series | 70863 |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-44-4545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.