Female socket header with 18 circuits and 18 contacts, featuring a 2.54mm pitch and 2 rows. Constructed with gold-plated bronze contacts and a black housing, this component offers a 2.5A current rating and 250V voltage rating. Designed for through-hole mounting with solder termination, it operates within a temperature range of -40°C to 105°C and is UL94 V-0 flammability rated.
Molex 15-44-5118 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 22.83mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 936 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71850 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-44-5118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.