12-circuit, 2-row female header with a 2.54mm pitch, designed for through-hole mounting. Features tin-plated bronze female socket contacts with a 2.5A current rating and 250V voltage rating. Operates within a -40°C to 105°C temperature range, housed in black plastic. Straight orientation, solder termination, and RoHS compliant.
Molex 15-44-6812 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1440 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71850 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-44-6812 to view detailed technical specifications.
No datasheet is available for this part.
