
18-circuit, 2-row, female receptacle header with a 2.54mm pitch. Features tin-plated bronze female socket contacts and a black housing. Rated for 2.5A current and 250V voltage, with an operating temperature range of -40°C to 105°C. Through-hole mount, straight orientation, and solder termination.
Molex 15-44-6818 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Gender | Female |
| Housing Color | Black |
| Length | 22.83mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 936 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71850 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-44-6818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.