20-position, 2-row female receptacle connector with a 2.54mm pitch. Features tin-plated bronze contacts, a 2.5A current rating, and a 250V voltage rating. Constructed with a black, low halogen, UL94 V-0 rated housing, operating between -40°C and 105°C. Termination is through-hole, with a straight orientation.
Molex 15-44-6820 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 25.37mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 864 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71850 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-44-6820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.