22-circuit, 2-row female receptacle connector with a 2.54mm pitch, designed for through-hole mounting with a straight orientation. Features tin-plated bronze female socket contacts and a black housing, rated for 2.5A and 250V, operating between -40°C and 105°C. This RoHS compliant component is supplied in trays of 720 units.
Molex 15-44-6822 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Gender | Female |
| Housing Color | Black |
| Length | 27.91mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71850 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-44-6822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.