Molex 15-44-6846 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71850 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-44-6846 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
