
30-position, 2-row female socket header with a 2.54mm pitch, designed for through-hole mounting. Features a straight orientation and a black housing made from bronze contacts with tin-lead plating. Rated for 2.5A current and 250V voltage, operating within a temperature range of -40°C to 105°C. This RoHS compliant component offers a solder termination and a compact profile with dimensions of 38.1mm length, 5.06mm width, and 8.64mm height.
Molex 15-45-1315 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Height | 8.64mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70192 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5.06mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-45-1315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.