This Molex C-Grid 70192 connector features 52 female sockets with a current rating of 2.5A and a voltage rating of 250V. It has a black housing with a lead-free plating and a pitch of 0.1inch. The connector is available in bulk packaging and is RoHS compliant. It measures 66mm in length, 5.06mm in width, and 8.64mm in height, with a row spacing of 0.1inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Height | 8.64mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 66mm |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 70192 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5.06mm |
| RoHS | Compliant |