Molex 15-45-3234 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 336 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 71395 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 15-45-3234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.