Surface mount rectangular connector with 68 positions and 68 contacts, featuring a 2.54mm pitch and 0.1-inch row spacing. This female socket connector offers a 2.5A current rating and a 250V voltage rating, with a maximum operating temperature of 105°C. Constructed with bronze contacts and tin plating, the black housing ensures durability.
Molex 15-45-3268 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Gender | Female |
| Housing Color | Black |
| Length | 86.33mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71395 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-45-3268 to view detailed technical specifications.
No datasheet is available for this part.