26-position, 2-row, 2.54mm pitch surface mount rectangular connector with female socket contacts. Features tin-plated bronze contacts, a 2.5A current rating, and a 250V voltage rating. Operates within a temperature range of -40°C to 105°C. Straight orientation, black housing, and solder termination. RoHS compliant.
Molex 15-45-3426 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| Gender | Female |
| Housing Color | Black |
| Length | 32.99mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 432 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71395 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-45-3426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.