26-position, 2-row female receptacle for surface mount applications. Features gold-plated bronze contacts with a 2.54mm pitch and 0.1-inch row spacing, rated for 2.5A and 250V AC. This straight, black, SMD/SMT component is constructed from bronze and meets UL94 V-0 flammability standards, with RoHS and ELV compliance.
Molex 15-45-3526 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 5.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Material | Bronze |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 432 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71395 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-45-3526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.