20-position, 2-row female socket strip with 2.54mm pitch, designed for surface mount applications. Features gold-plated bronze female socket contacts, a black housing, and a straight orientation. Rated for 2.5A current and 250V AC voltage, with an operating temperature range of -40°C to 105°C. Termination is via solder, and the component is supplied in tray packaging.
Molex 15-45-3620 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2.5A |
| Depth | 6.75mm |
| Gender | Female |
| Housing Color | Black |
| Length | 25.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71395 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-45-3620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.