Surface mount rectangular connector header with 42 circuits and 2 rows, featuring a 2.54mm pitch and straight orientation. Constructed with bronze contacts and gold plating, it offers a 2.5A current rating and a maximum operating temperature of 105°C. This component is UL94 V-0 flammability rated, low halogen, and RoHS compliant, with a voltage rating of 250V.
Molex 15-45-3642 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Circuits | 42 |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71395 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15-45-3642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.